Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $119.890 |
25+ | $108.330 |
50+ | $102.540 |
100+ | $78.890 |
Price for:Each
Minimum: 20
Multiple: 20
$2,397.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCD24.1101.151
Newark Part No.23B4504
Technical Datasheet
Current Rating2A
Voltage Rating250VAC
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CD24.1101.151 is an IEC Filter with 2-pole fuse-holder and line switch. It is qualified for use in equipment according IEC/EN 60950 and fuse drawer meets requirements of medical standard IEC/EN 60601-1. The fuse drawer can only be opened with the aid of a tool and fuse-holder is accessible from the equipment front.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Fuse drawer Finger-grip can be removed by hand
- Screw-on mounting from front side
- Quick connect terminals
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Current Rating
2A
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability