Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMBC-R91F-7512
Newark Part No.93X9653
Product RangeFMBC LL Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,074.420 |
10+ | $1,041.780 |
25+ | $1,009.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMBC-R91F-7512
Newark Part No.93X9653
Product RangeFMBC LL Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating75A
Filter Type3 Phase
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max17.5mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMBC LL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
75A
Filter Terminals
Screw Clamp
No. of Stages
2 Stage
Leakage Current Max
17.5mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FMBC LL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate