Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMCC-I93B-K534
Newark Part No.97W1468
Product RangeFMCC SOL Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMCC-I93B-K534
Newark Part No.97W1468
Product RangeFMCC SOL Series
Technical Datasheet
Voltage Rating760VAC
Current Rating250A
Filter Type3 Phase
Filter TerminalsScrew
Leakage Current Max33mA
Product RangeFMCC SOL Series
Technical Specifications
Voltage Rating
760VAC
Filter Type
3 Phase
Leakage Current Max
33mA
SVHC
No SVHC (21-Jan-2025)
Current Rating
250A
Filter Terminals
Screw
Product Range
FMCC SOL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate