Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoKMF1.1141.11
Newark Part No.24C7795
Product RangeKMF Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 25+ | $56.620 |
| 50+ | $52.050 |
| 100+ | $49.180 |
| 250+ | $47.750 |
| 500+ | $47.180 |
Price for:Each
Minimum: 40
Multiple: 20
$2,264.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKMF1.1141.11
Newark Part No.24C7795
Product RangeKMF Series
Technical Datasheet
Product RangeKMF Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KMF1.1141.11 is a Power Entry Module with line filter. The IEC appliance C14 inlet has 2-pole fuse holder and 2-pole line switch. It is made of black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- Ultra-compact design
- Small dimensions in front of and behind the pane
- Innovative EMC-shielding with flexible steel segments for an excellent contact
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
Product Range
KMF Series
Gender
Plug
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
