Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No1001112
Newark Part No.66Y7676
Product Range1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $53.740 | 
Price for:Pack of 100
Minimum: 25
Multiple: 10
$1,343.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No1001112
Newark Part No.66Y7676
Product Range1000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial11"
Length - Imperial12"
Width - Metric279.4mm
Length - Metric304.8mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top transparent metal-in static shielding bag
 - Printed with an ESD protective symbol and a lot code for traceability
 - Faraday cage effect shielding protects electronic devices from ESD and electrostatic fields
 - Durability is enhanced by positioning the metal layer between polyester and polyethylene
 - Four layer construction offers excellent protection from punctures and tears
 - Bag is free of amines, silicones and heavy metals
 
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Transparent
Product Range
1000 Series
Width - Imperial
11"
Width - Metric
279.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate