Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No1501012
Newark Part No.34P6899
Product Range1500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $54.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$54.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No1501012
Newark Part No.34P6899
Product Range1500 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top transparent metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Proprietary top coating protect metal layer and quickly discharge any electrical field
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Transparent
Product Range
1500 Series
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate