Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No2370R
Newark Part No.27M3705
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
Price for:Each
Minimum: 10
Multiple: 10
$525.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2370R
Newark Part No.27M3705
Product Range2300 Series
Technical Datasheet
Lead Length3m
Ground Cord ColourGrey
Ground Terminals-
End To Ground Resistance1Mohm
Product Range2300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lead Length
3m
Ground Terminals
-
Product Range
2300 Series
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate