New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Bags
                      Print Page

                      30057

                      Antistatic Bag, 3000 Series, Shielding (Metal-In), Resealable, 5" W x 7" L

                      SCS 30057
                      SCS 30057
                      SCS 30057
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No30057
                      Newark Part No.66Y8921
                      Product Range3000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$32.140
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $32.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No30057
                      Newark Part No.66Y8921
                      Product Range3000 Series
                      Technical Datasheet

                      Data Sheet

                      Bag TypeStatic Shielding (Metal-In)
                      Width - Imperial5"
                      Length - Imperial7"
                      Width - Metric127mm
                      Length - Metric177.8mm
                      Film Thickness71.12µm
                      Bag ColorTransparent
                      Seal TypeResealable
                      Product Range3000 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      • Zip top transparent metal-in static shielding bag
                      • Printed with an ESD protective symbol and a lot code for traceability
                      • Faraday cage effect shielding protects electronic devices from ESD and electrostatic fields
                      • Durability is enhanced by positioning the metal layer between polyester and polyethylene
                      • Four layer construction offers excellent protection from punctures and tears
                      • Bag is free of amines, silicones and heavy metals

                      Technical Specifications

                      Bag Type

                      Static Shielding (Metal-In)

                      Length - Imperial

                      7"

                      Length - Metric

                      177.8mm

                      Bag Color

                      Transparent

                      Product Range

                      3000 Series

                      Width - Imperial

                      5"

                      Width - Metric

                      127mm

                      Film Thickness

                      71.12µm

                      Seal Type

                      Resealable

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.