Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No70012.7525
Newark Part No.66Y8983
Product RangeDri-Shield 2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $217.300 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,173.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No70012.7525
Newark Part No.66Y8983
Product RangeDri-Shield 2000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12.75"
Length - Imperial25"
Width - Metric323.85mm
Length - Metric635mm
Film Thickness91.44µm
Bag ColorSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
25"
Length - Metric
635mm
Bag Color
Silver
Product Range
Dri-Shield 2000 Series
Width - Imperial
12.75"
Width - Metric
323.85mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate