Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No770051
Newark Part No.52AH3346
Technical Datasheet
Kit Contents770055 SMP License, 4x 770066 EM Monitors, 5-Port Enet Switch & 5x CAT5E Cables, Pelican 1510 Case
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ESD event diagnostic kit is fully equipped with hardware and software that allows you to detect ESD events and their magnitude.
- Provides real-time data which will validate your ESD process one area at a time
- Static management program to capture data from SCS workstation, equipment & ESD event monitors
- EM aware monitor can monitor ESD events, change in static voltage field and ionizer performance
- Pelican 1510 carry-on case with lid organizer and foam insert
- NIST calibrated with certificate
Contents
1 x 770055 SMP Site License, 4 x 770066 EM aware monitor, 1 x NETGEAR® GS105E 5-port Ethernet switch, 5 x CAT5E cable 25ft, 1 x pelican 1510 case.
Technical Specifications
Kit Contents
770055 SMP License, 4x 770066 EM Monitors, 5-Port Enet Switch & 5x CAT5E Cables, Pelican 1510 Case
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
