Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,027.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,027.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770077
Newark Part No.02AH6625
Product RangeR3 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial18"
External Width18"
Length - Imperial50ft
Thickness1.6mm
Width - Metric460mm
Length - Metric15.2m
Mat FeaturesDissipative 2 Layer
Product RangeR3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
18"
Length - Imperial
50ft
Width - Metric
460mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Green
Ground Terminals
Snap
Length
50ft
External Width
18"
Thickness
1.6mm
Length - Metric
15.2m
Product Range
R3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate