Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,590.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,590.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770082
Newark Part No.14AC0451
Product RangeR3 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialRubber
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length50ft
Length - Imperial50ft
External Width2.5ft
Width - Metric760mm
Thickness1.65mm
Length - Metric15.2m
Mat FeaturesDissipative 2 Layer
Product RangeR3 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- R3 dissipative rubber work surface green mat compatible with continuous workstation monitors
- Meets ANSI/ESD S20.20 work surface required limits and recommendation of ANSI/ESD S4.1
- Two-layer rubber combination of a static dissipative coloured top with a conductive black bottom
- High strength nitrile rubber compound
- Non-humidity dependence
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
External Width
2.5ft
Thickness
1.65mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Green
Ground Terminals
Snap
Width - Imperial
30"
Length - Imperial
50ft
Width - Metric
760mm
Length - Metric
15.2m
Product Range
R3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate