Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,248.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770086
Newark Part No.70AC6400
Product RangeR3 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial24"
External Width2ft
Length - Imperial50ft
Thickness0.063"
Width - Metric610mm
Length - Metric15.2m
Mat FeaturesDissipative 2 Layer
Product RangeR3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Length
50ft
External Width
2ft
Thickness
0.063"
Length - Metric
15.2m
Product Range
R3 Series
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
24"
Length - Imperial
50ft
Width - Metric
610mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate