Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
Price for:Each
Minimum: 1
Multiple: 1
$32.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No770110
Newark Part No.48AC9655
Product RangeMagSnap Series
Lead Length6ft
Ground Cord Colour-
Ground TerminalsSnap
End To Ground Resistance-
Product RangeMagSnap Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 6' MagSnap® dual-wire coil cord
- Use with dual-wire workstation monitors
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap
Product Range
MagSnap Series
Ground Cord Colour
-
End To Ground Resistance
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate