
Need more?
| Quantity | Price |
|---|---|
| 1+ | $274.030 |
Product Information
Product Overview
8216 is an 8200 series 3-layer vinyl mat kit. It has soft table mats with a three-layer construction that meet ANSI/ESD S20.20 tested per worksurface standard ANSI/ESD STM4.1-2017. The top color layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will help prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly-conductive scrim that provides the main discharge path to ground, and the bottom layer is static-dissipative foam, providing a durable nonskid cushion. 3-layer vinyl material provides reliable path to ground and eliminates static charge generation as a worksurface table mat, shelf liner, and cart liner. It provides a worksurface that is low outgassing and has no sulfur which reduces contamination in cleanrooms and other sensitive environments.
- Compatible with constant monitors
- Highly, conductive scrim middle layer provides main discharge path to ground
- Dark blue color
- 0.140inch thickness
- 30inch width, 60inch length
Contents
3048 wrist strap grounding system, 3050 snap fasteners (snaps installed on long side of mat).
Technical Specifications
3 Layer Dissipative Mat Kit
Vinyl
30"
762mm
8200 Series
Dark Blue
1 3048 Wrist Strap Grounding System & 2 3050 Snap Fasteners
60"
1.5m
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
