New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      8251

                      Dissipative Mat Roll, 8200 Series, Vinyl, Brown, 4ft W x 24ft L

                      SCS 8251
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No8251
                      Newark Part No.82H0991
                      Product Range8200 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,118.120
                      10+$1,068.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,118.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No8251
                      Newark Part No.82H0991
                      Product Range8200 Series
                      Mat Type3 Layer Dissipative Mat Roll
                      Mat ColourBrown
                      Mat MaterialVinyl
                      Ground TerminalsSnap
                      Ground Terminal Type2 3040 Ground Cords & 2 3050 Snap Fasteners
                      Width - Imperial4ft
                      Length24ft
                      External Width4ft
                      Length - Imperial24ft
                      Thickness3.5mm
                      Width - Metric1.2m
                      Length - Metric7.3m
                      Mat FeaturesDissipative 3 Layer
                      Product Range8200 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Mat Type

                      3 Layer Dissipative Mat Roll

                      Mat Material

                      Vinyl

                      Ground Terminal Type

                      2 3040 Ground Cords & 2 3050 Snap Fasteners

                      Length

                      24ft

                      Length - Imperial

                      24ft

                      Width - Metric

                      1.2m

                      Mat Features

                      Dissipative 3 Layer

                      SVHC

                      No SVHC (08-Jul-2021)

                      Mat Colour

                      Brown

                      Ground Terminals

                      Snap

                      Width - Imperial

                      4ft

                      External Width

                      4ft

                      Thickness

                      3.5mm

                      Length - Metric

                      7.3m

                      Product Range

                      8200 Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.