Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $1,081.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8253
Newark Part No.24C4971
Product Range8200 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourGrey
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type2 3040 Ground Cords & 2 3050 Snap Fasteners
Width - Imperial4ft
Length24ft
External Width4ft
Length - Imperial24ft
Width - Metric1.2m
Thickness3.5mm
Length - Metric7.3m
Mat FeaturesDissipative 3 Layer
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
2 3040 Ground Cords & 2 3050 Snap Fasteners
Length
24ft
Length - Imperial
24ft
Thickness
3.5mm
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Grey
Ground Terminals
Snap
Width - Imperial
4ft
External Width
4ft
Width - Metric
1.2m
Length - Metric
7.3m
Product Range
8200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate