Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,960.030 |
| 10+ | $1,873.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,960.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No8271
Newark Part No.50M9592
Product Range8200 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBrown
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length50ft
Width - Imperial3ft
External Width3ft
Length - Imperial50ft
Width - Metric900mm
Thickness3.5mm
Length - Metric15.2m
Mat FeaturesDissipative 3 Layer
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3ft
Length - Imperial
50ft
Thickness
3.5mm
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Brown
Ground Terminals
Snap
Length
50ft
External Width
3ft
Width - Metric
900mm
Length - Metric
15.2m
Product Range
8200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate