Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No8291
Newark Part No.67M9300
Product Range8200 Series
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBrown
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal TypeNo Grounding Hardware Included
Length40ft
Width - Imperial24"
Length - Imperial40ft
External Width2ft
Thickness3.5mm
Width - Metric610mm
Length - Metric12.2m
Mat FeaturesDissipative 3 Layer
Product Range8200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Mat Features
Dissipative 3 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Brown
Ground Terminals
Snap
Length
40ft
Length - Imperial
40ft
Thickness
3.5mm
Length - Metric
12.2m
Product Range
8200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate