Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $766.28 |
Price for:Each
Minimum: 1
Multiple: 1
$766.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No9900
Newark Part No.66Y9070
Matting TypeAnti Fatigue
Mat MaterialRubber
Length5ft
Width3ft
Mat ColourBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Matting Type
Anti Fatigue
Length
5ft
Mat Colour
Black
SVHC
No SVHC (08-Jul-2021)
Mat Material
Rubber
Width
3ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate