Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoAFM36720L1VGR
Newark Part No.64M0200
Product RangeAFM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,442.18 |
Price for:Each
Minimum: 1
Multiple: 1
$1,442.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoAFM36720L1VGR
Newark Part No.64M0200
Product RangeAFM Series
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length60ft
Width3ft
Mat ColourGrey
Product RangeAFM Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Matting Type
Anti Fatigue
Length
60ft
Mat Colour
Grey
SVHC
No SVHC (08-Jul-2021)
Mat Material
Vinyl
Width
3ft
Product Range
AFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate