Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST4000LM024
Newark Part No.54AC9238
Product RangeBarraCuda Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.150 |
Price for:Each
Minimum: 1
Multiple: 1
$396.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST4000LM024
Newark Part No.54AC9238
Product RangeBarraCuda Series
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA III
Hard Drive Capacity4TB
Drive Speed5400rpm
Cache Size128MB
Product RangeBarraCuda Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Versatile and dependable hard drive; the lightweight 15mm form factor is ideal for mobile storage and all-in-one PCs
- Superior performance with speeds up to 140MB/s
- 2 Year manufacturer warranty
Technical Specifications
Drive Type
Internal
Interfaces
SATA III
Drive Speed
5400rpm
Product Range
BarraCuda Series
Drive Size
2.5"
Hard Drive Capacity
4TB
Cache Size
128MB
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate