New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Disk Drives
                      Print Page

                      STEB4000100

                      Hard Drive, External, 4TB, USB 3.0, 5900rpm

                      SEAGATE STEB4000100
                      SEAGATE STEB4000100
                      SEAGATE STEB4000100
                      SEAGATE STEB4000100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEAGATE
                      Manufacturer Part NoSTEB4000100
                      Newark Part No.31AC4167
                      Also Known As818240899212
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSEAGATE
                      Manufacturer Part NoSTEB4000100
                      Newark Part No.31AC4167
                      Also Known As818240899212
                      Technical Datasheet

                      Data Sheet

                      Drive TypeExternal
                      Drive Size-
                      InterfacesUSB 3.0
                      Hard Drive Capacity4TB
                      Drive Speed5900rpm
                      Cache Size-
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The Seagate® Expansion desktop drive provides extra storage for your ever-growing collection of files. Add space for more files instantly, consolidate all your files to a single location, or free up space on your computer’s internal drive for improved performance. Set-up is straightforward. Simply plug in the included power supply and USB cable and you are ready to go. It is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy too, just drag and drop. Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port.

                      • 4TB capacity
                      • Drag and drop file saving right out of the box USB powered
                      • SuperSpeed USB 3.0 interface for transfers up to 5Gbps
                      • User interchangeably on your PC or Mac without reformatting
                      • Black colour

                      Contents

                      Seagate® Expansion drive, 4-foot (120 cm) USB 3.0 cable, Power supply, Quick start guide, Rescue data recovery service.

                      Technical Specifications

                      Drive Type

                      External

                      Interfaces

                      USB 3.0

                      Drive Speed

                      5900rpm

                      Product Range

                      -

                      Drive Size

                      -

                      Hard Drive Capacity

                      4TB

                      Cache Size

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.