New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF Signal Conditioning
                                                                                                  4. Balun Transformers
                                                                                                  Print Page

                                                                                                  BALF-SPI-01D3

                                                                                                  RF Filter, Balun, 6 Pins, 779MHz to 956MHz, Flip-Chip

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS BALF-SPI-01D3
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBALF-SPI-01D3
                                                                                                  Newark Part No.98Y2092
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  810 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$0.627
                                                                                                  10+$0.581
                                                                                                  25+$0.549
                                                                                                  50+$0.543
                                                                                                  100+$0.536
                                                                                                  250+$0.519
                                                                                                  500+$0.505
                                                                                                  1000+$0.483
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBALF-SPI-01D3
                                                                                                  Newark Part No.98Y2092
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Impedance - Unbalanced / Balanced50ohm
                                                                                                  Insertion Loss-1.4dB
                                                                                                  Phase Difference-
                                                                                                  Balun Case StyleFlip-Chip
                                                                                                  Frequency Min779MHz
                                                                                                  Frequency Max956MHz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.

                                                                                                  • Low insertion loss
                                                                                                  • Low amplitude imbalance
                                                                                                  • Low phase imbalance
                                                                                                  • Small footprint
                                                                                                  • Very low profile (<lt/> 670µm)
                                                                                                  • High RF performance
                                                                                                  • RF BOM and area reduction

                                                                                                  Technical Specifications

                                                                                                  Impedance - Unbalanced / Balanced

                                                                                                  50ohm

                                                                                                  Phase Difference

                                                                                                  -

                                                                                                  Frequency Min

                                                                                                  779MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Insertion Loss

                                                                                                  -1.4dB

                                                                                                  Balun Case Style

                                                                                                  Flip-Chip

                                                                                                  Frequency Max

                                                                                                  956MHz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate