Print Page
SD-7223GW-LQ
Alarm Switch, SPDT, Pushbutton, 114 mm, 70 mm, 52 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $38.630 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-7223GW-LQ
Newark Part No.50AJ6949
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TypePushbutton
External Height114mm
External Width70mm
External Depth52mm
No. of Contacts3 Contact
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
70mm
No. of Contacts
3 Contact
Contact Configuration
SPDT
External Height
114mm
External Depth
52mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate