Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020353
Newark Part No.29AK9704
Technical Datasheet
Board TypeSensor Board
IC / Module UsedS16-L221D
Application Sub TypePIR Motion Sensor
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove - mini PIR motion sensor is used for making motion detecting applications such as alarm burglar systems, visitor presence monitoring, light switches and robots. The Grove – mini PIR motion sensor is a compact, low power consumption and cost effective PIR sensor which is suitable for applications with relatively less detection distance requirement. The detection distance in the datasheet is up to 3m to 5m, however 2m is the best detection distance that we recommend and 25℃ is the most suitable temperature. The sensitivity of the sensor is adjustable.
- Low power consumption
- Grove interface
- Supply voltage is 3.3 – 5V
- Dimension is 20mm x 20mm x 12mm
Technical Specifications
Board Type
Sensor Board
Application Sub Type
PIR Motion Sensor
IC / Module Used
S16-L221D
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate