Need more?
| Quantity | Price | 
|---|---|
| 1+ | $139.320 | 
Product Information
Product Overview
Grove - Thermal Imaging Camera carries a 16x12 array of thermal sensors (MLX90641) and it can detect the temperature of objects from far away with a centre area accuracy of ±1℃ and average accuracy of ±1.5℃. In order to obtain the thermal images easily, the I2C protocol is used to get the low-resolution images from the camera. The FOV (Field of View) of this camera is 110°x75°, and the temperature measurement ranges from -40°C to 300°C. Typical applications include high precision non-contact temperature measurements, microwave ovens, intrusion / movement detection systems, temperature sensing element for residential, commercial and industrial building air conditioning, industrial temperature control of moving parts and visual IR thermometers.
- I2C Grove interface for easy communication with an MCU
 - Fully calibrated IR array for convenient setup
 
Technical Specifications
Sensor Module
Infrared Thermal Sensor
No SVHC (17-Jan-2023)
MLX90641
Thermal Imaging Camera - MLX90641 16x12 IR Array
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate