Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020009
Newark Part No.42AK5822
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 111 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.140 |
Price for:Each
Minimum: 1
Multiple: 1
$182.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020009
Newark Part No.42AK5822
Technical Datasheet
Accessory TypeBlueseeed LE Dual Mode Module
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Blueseeed LE - Dual model (HM13) uses CSR dual-mode Bluetooth chip, with the ARM architecture single chip which supports AT instructions, Users can develop flexibly according to the serial baud rate, equipment name, pairing password.
- Bluetooth specification V4.0 & BLE
- UART send and receive max bytes is 512
- Other device to module in SPP mode: 90bytes per packet
- Other device to module in BLE mode: 20Bytes per packet
- Two data transmission mode, balance mode and high speed mode
- 2.4GHz ISM band
- RF Power: -23dbm, -6dbm, 0dbm, 6dbm
- Power: +3.3/+5.0VDC 50mA
- Long range: SPP 30meters, BLE 60meters
- Working temperature range from 5°C ~ +65°C
Technical Specifications
Accessory Type
Blueseeed LE Dual Mode Module
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate