Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $49.540 |
Price for:Each
Minimum: 1
Multiple: 1
$49.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992866
Newark Part No.55AK3458
Technical Datasheet
Silicon ManufacturerHimax
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHX6537-A
Kit ContentsGrove-Vision AI Module, Grove Cable
For Use WithArduino Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Grove Vision AI Module Sensor is a thumb-sized AI camera with pre-installed ML algorithms for face recognition and people detection and supports customized models by users' definition. It is easy to use with full documentation support, embeds a compact camera, and is compatible with the ecology of Xiao series, Raspberry, and Arduino, all of which make it perfect for getting started with an AI-powered camera.
- Support import of up to 3 customized models to realize mainstream ML functions like object detection
- Equipped with OV2640 SOC sensor that supports auto-exposure & auto-white balance to offer good image
- Support Arduino IDE programming and drag-and-drop model implementation
- Provide detailed and step-by-step guides for users to get started
- Perfectly match with XIAO series interface, support Raspberry Pi and Arduino ecology
Contents
1x Grove - Vision AI module, 1x grove cable.
Technical Specifications
Silicon Manufacturer
Himax
Core Architecture
-
Silicon Core Number
HX6537-A
For Use With
Arduino Board
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove-Vision AI Module, Grove Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate