Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $21.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoCT4522-50
Newark Part No.29AM9850
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max6GHz
Operating Frequency Max6GHz
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Coaxial Cable Type
-
Frequency Max
6GHz
Connector Type
BNC
Impedance
50ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate