
Product Information
Product Overview
The 5.16.01 FLASHER PORTABLE is a programming tool for microcontrollers with onchip and external flash memory. Flasher is designed for programming flash targets with the J-Flash software or standalone. The Flasher can also be used as a regular J-Link. It is an extremely portable, production grade, flash programmer used for infield firmware updates. Supports for ARM, ARM Cortex, PowerPC and Renesas RX cores. Flasher connects to a PC using the USB/Ethernet/RS232 interface and operates on Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows7 or Windows8.
- Standalone in circuit programmer
- Powered by standard batteries, no Laptop or external power supply required
- Multiple firmware images can be stored on Flasher
- 128MB memory for storage of target program
- Easy selection of image to be programmed via button
- Supports internal and external flash
- Data files can be updated as mass storage or via J-Flash
- Programming speed between 30 to 300Kbytes/second
- Supported CPU's are ARM Cortex, legacy ARM7/9, Renesas RX, NXP PowerPC
Applications
Embedded Design & Development
Contents
Flasher portable, 20pin 0.1" ribbon cable, USB cable, Three AAA batteries.
Notes
Ethernet and RS232 as host interface are not available for Flasher Portable.
Technical Specifications
Programmer
ARM, Power Architecture, RX
Flasher Portable, 20-pin 0.1" Target Ribbon & USB Cables, 3x AAA Batteries
-
RX
ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX
Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
