Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No7.50.04 EMBOS-IP PRO SSL
Newark Part No.30AK4027
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerSEGGER
Manufacturer Part No7.50.04 EMBOS-IP PRO SSL
Newark Part No.30AK4027
Technical Datasheet
Software ApplicationStacks - TCP/IP
Core ArchitectureARM, MIPS
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Licence ModelSingle Product
FeaturesWorks with Any RTOS, Multitasking Environment, ANSI C Source Code, Raw Socket Support, PPP/PPPOE
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Software Application
Stacks - TCP/IP
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Licence Model
Single Product
Product Range
-
Core Architecture
ARM, MIPS
Supported Families
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Features
Works with Any RTOS, Multitasking Environment, ANSI C Source Code, Raw Socket Support, PPP/PPPOE
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate