Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No8.06.09 J-LINK MICROCHIP ADAPT
Newark Part No.55X4686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.460 |
Price for:Each
Minimum: 1
Multiple: 1
$84.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.09 J-LINK MICROCHIP ADAPT
Newark Part No.55X4686
Technical Datasheet
Accessory TypeJ-Link Microchip Adapter
For Use WithSegger Standard J-Link Debug Probe & Flash Programmer
FeaturesMicrochip Adapter Allows Debug Conn Between J-Link & Target Hardware with PIC32 Series MCUs
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
J-link microchip adapter converts the standard J-Link 20-pin 0.1" target connector to the Microchip RJ11 modular debug connector.
- Allows debug connections between J-Link and target hardware which comes with PIC32 series MCU
- Supports the RJ12 modular debug connector as specified by Microchip
- Also supports 4-pin dual row MIPS debug header and the Microchip 6-pin single row PICkit connector
- Includes 6-pin RJ11 modular connector cable and 14-pin ribbon cable
Contents
J-link adapter, 6 pin RJ11 modular connector cable, 14 pin ribbon cable.
Technical Specifications
Accessory Type
J-Link Microchip Adapter
Features
Microchip Adapter Allows Debug Conn Between J-Link & Target Hardware with PIC32 Series MCUs
SVHC
No SVHC (14-Jun-2023)
For Use With
Segger Standard J-Link Debug Probe & Flash Programmer
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate