Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX453GAL12E4S
Newark Part No.77R2132
Product RangeSEMiX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $244.660 |
| 10+ | $237.860 |
| 25+ | $234.460 |
| 50+ | $231.070 |
| 100+ | $217.470 |
Price for:Each
Minimum: 6
Multiple: 6
$1,467.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX453GAL12E4S
Newark Part No.77R2132
Product RangeSEMiX Series
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
Continuous Collector Current683A
DC Collector Current683A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
683A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMiX Series
IGBT Configuration
Single
DC Collector Current
683A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate