Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX603GAL066HDS
Newark Part No.77R2140
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $325.860 |
| 10+ | $319.400 |
| 25+ | $316.180 |
| 50+ | $312.950 |
| 100+ | $300.060 |
Price for:Each
Minimum: 6
Multiple: 6
$1,955.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX603GAL066HDS
Newark Part No.77R2140
Product RangeSEMiX Series
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
DC Collector Current720A
Continuous Collector Current720A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
720A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
SEMiX Series
Transistor Polarity
NPN
Continuous Collector Current
720A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
