Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $558.720 |
| 5+ | $550.910 |
| 10+ | $543.100 |
| 25+ | $511.830 |
Price for:Each
Minimum: 4
Multiple: 4
$2,234.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX604GB12VS
Newark Part No.93T9763
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual
DC Collector Current880A
Continuous Collector Current880A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual NPN
DC Collector Current
880A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
V-IGBT
Product Range
-
IGBT Configuration
Dual
Continuous Collector Current
880A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate