Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
10+ | $118.450 |
25+ | $116.790 |
50+ | $115.130 |
100+ | $108.500 |
Price for:Each
Minimum: 10
Multiple: 10
$1,184.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 35 GD 126 ET
Newark Part No.77R2250
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)2.1V
Power Dissipation Pd1.05kW
Power Dissipation1.05kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSEMITOP 3
IGBT TerminationPress Fit
No. of Pins36Pins
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
40A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
1.05kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
2.1V
Power Dissipation
1.05kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITOP 3
No. of Pins
36Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate