Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 MLI 066 T
Newark Part No.77R2345
Product RangeSEMITOP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $139.330 |
| 10+ | $135.530 |
| 25+ | $133.650 |
| 50+ | $131.740 |
| 100+ | $124.160 |
Price for:Each
Minimum: 6
Multiple: 6
$835.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 MLI 066 T
Newark Part No.77R2345
Product RangeSEMITOP Series
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityQuad NPN
DC Collector Current83A
Continuous Collector Current83A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeSEMITOP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
83A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Product Range
SEMITOP Series
Transistor Polarity
Quad NPN
Continuous Collector Current
83A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate