Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10+ | $37.450 |
25+ | $34.930 |
50+ | $32.660 |
100+ | $31.970 |
250+ | $31.060 |
Price for:Each
Minimum: 15
Multiple: 15
$561.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 TAA 12
Newark Part No.77R2347
Technical Datasheet
SCR Module TypeTwo Isolated SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average On State Current75A
Average Forward Current75A
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max130°C
Peak Non Repetitive Surge Current1.5kA
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Two Isolated SCR
Gate Trigger Current Max
100mA
Average Forward Current
75A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
1.5kA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
75A
On State RMS Current
-
Operating Temperature Max
130°C
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
16Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate