Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 80 MBBB 055
Newark Part No.77R2358
Technical Datasheet
Transistor Polarity-
Channel Type-
Continuous Drain Current Id117A
Drain Source Voltage Vds55V
On Resistance Rds(on)0.0022ohm
Drain Source On State Resistance0.0022ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
-
Continuous Drain Current Id
117A
On Resistance Rds(on)
0.0022ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
-
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Channel Type
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0022ohm
Gate Source Threshold Voltage Max
3.2V
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
