Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 25NABI066V3
Newark Part No.86W0643
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)37A
Isolation Voltage2.5kV
IPM Case StyleMiniSKiiP
IPM Series-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
37A
IPM Case Style
MiniSKiiP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate