Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKIM400GD126DLM 07026
Newark Part No.23X8911
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,364.280 |
| 5+ | $1,345.190 |
| 10+ | $1,326.110 |
| 25+ | $1,249.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,364.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM400GD126DLM 07026
Newark Part No.23X8911
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current330A
DC Collector Current330A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
Continuous Collector Current
330A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
330A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate