Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200GB173D
Newark Part No.88K1200
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200GB173D
Newark Part No.88K1200
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.7kV
Collector Emitter Saturation Voltage3.9V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleSEMITRANS 3
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKM 200GB173D is a SEMITRANS® 3 IGBT Module for use with electronic welders and AC inverter drives. It features VCE(sat) with positive temperature coefficient and insulated copper base plate using DBC technology (Direct Bonded Copper). It is also ideal for AC inverter drives on mains 575 to 750VAC, DC bus voltage 750 to 1200VDC, public transport (auxiliary system) and switching (not for linear use).
- Half-bridge switch
 - High short-circuit capability, self limiting to 6 x IC
 - Fast and soft inverse CAL diodes
 - Large clearance (10mm) and creepage distances (20mm)
 - MOS input (voltage controlled)
 - N-channel, homogeneous Si
 - Low inductance case
 - Very low tail current with low temperature dependence
 - Latch-up free
 - UL recognized, file number E63532
 
Applications
Maintenance & Repair, Power Management, Automotive
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.7kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature, Tj Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Half Bridge
DC Collector Current
200A
Collector Emitter Saturation Voltage
3.9V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
SEMITRANS 3
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate