Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM100GB173D
Newark Part No.88K1216
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM100GB173D
Newark Part No.88K1216
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationHalf Bridge
DC Collector Current110A
Continuous Collector Current110A
Collector Emitter Saturation Voltage Vce(on)1.7kV
Collector Emitter Saturation Voltage3.9V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 2
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
110A
Collector Emitter Saturation Voltage Vce(on)
1.7kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Half Bridge
Continuous Collector Current
110A
Collector Emitter Saturation Voltage
3.9V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITRANS 2
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
