Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $631.800 |
| 25+ | $606.150 |
Price for:Each
Minimum: 12
Multiple: 12
$7,581.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM400GAR176D
Newark Part No.23X8933
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
Continuous Collector Current430A
DC Collector Current430A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
430A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Product Range
-
Transistor Polarity
NPN
DC Collector Current
430A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
