Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
10+ | $442.440 |
25+ | $416.980 |
Price for:Each
Minimum: 12
Multiple: 12
$5,309.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM900GA12E4
Newark Part No.86W0701
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
DC Collector Current1.305kA
Continuous Collector Current1.305kA
Collector Emitter Saturation Voltage Vce(on)1.83V
Collector Emitter Saturation Voltage1.83V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins5Pins
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
DC Collector Current
1.305kA
Collector Emitter Saturation Voltage Vce(on)
1.83V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Single
Continuous Collector Current
1.305kA
Collector Emitter Saturation Voltage
1.83V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate