Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 400/16
Newark Part No.09J5205
Technical Datasheet
Repetitive Peak Reverse Voltage3kV
Average Forward Current445A
Forward Voltage Max1.45V
Diode Module Configuration-
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max160°C
Forward Surge Current9kA
Diode MountingStud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
3kV
Forward Voltage Max
1.45V
Diode Case Style
Module
Operating Temperature Max
160°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
445A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
9kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate