Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKN 6000/02 VF1,25V 14KA
Newark Part No.86W0703
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,098.950 |
| 10+ | $2,069.170 |
| 25+ | $1,950.080 |
Price for:Each
Minimum: 8
Multiple: 8
$16,791.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 6000/02 VF1,25V 14KA
Newark Part No.86W0703
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6kA
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current60kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.3V
Diode Case Style
Module
Operating Temperature Max
180°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
6kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate