Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoLCDA24C-1.TCT
Newark Part No.37K7833
Product RangeLCDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2500+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,790.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoLCDA24C-1.TCT
Newark Part No.37K7833
Product RangeLCDA Series
Technical Datasheet
Product RangeLCDA Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleSOT-143
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation500W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
LCDA Series
Reverse Standoff Voltage
24V
Diode Case Style
SOT-143
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
50V
No. of Pins
4Pins
Maximum Breakdown Voltage
26.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for LCDA24C-1.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate