Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0503F.TCT
Newark Part No.29X2709
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.662 |
| 6000+ | $0.601 |
| 12000+ | $0.541 |
| 18000+ | $0.521 |
| 30000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,986.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0503F.TCT
Newark Part No.29X2709
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max25V
TVS PolarityUnidirectional
No. of Pins5Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max25V
Diode Case StyleSC-70
Power Dissipation Pd150W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation150W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
25V
Power Dissipation Pd
150W
Maximum Breakdown Voltage
6V
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Clamping Voltage Vc Max
25V
No. of Pins
5Pins
Operating Voltage
5V
Diode Case Style
SC-70
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
150W
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate